Bourns 6639 50 kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-503

Subtotal (1 tray of 25 units)*

€440.88

(exc. VAT)

€542.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +€17.635€440.88

*price indicative

RS Stock No.:
167-3596
Mfr. Part No.:
6639S-1-503
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

50kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Adjustment Type

Top

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

16mm

Length

38.23mm

Height

22.23mm

Tolerance ±

15%

Mounting Hole Diameter

9.525 mm

Series

6639

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

22mm Bush Mount 6639 Series


Precision bush mount continuous rotation potentiometer

Occupies minimal space behind the panel

Excellent rotational life - high quality rugged construction

Electrical angle 340° effective

Conductive plastic element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy