Bourns 3540 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-503L
- RS Stock No.:
- 167-3603
- Mfr. Part No.:
- 3540S-1-503L
- Manufacturer:
- Bourns
Subtotal (1 tray of 25 units)*
€544.80
(exc. VAT)
€670.10
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | €21.792 | €544.80 |
*price indicative
- RS Stock No.:
- 167-3603
- Mfr. Part No.:
- 3540S-1-503L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Tolerance ± | 5% | |
| Series | 3540 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Tolerance ± 5% | ||
Series 3540 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
22 mm 10 Turn 3540S Series
Bourns 3540 Series multiturn precision potentiometers are Ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.
Features
Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models
Applications
Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment
Precision - Multi-Turn and Servo
Related links
- Bourns 3540 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-503L
- Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
- Bourns 3540 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
- Bourns 3540 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-203L
- Bourns 3540 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-201L
- Bourns 3540 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
- Bourns 3540 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
