Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount, Through Hole, 93R1A-R22-A17L
- RS Stock No.:
- 167-3623
- Mfr. Part No.:
- 93R1A-R22-A17L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€239.31
(exc. VAT)
€294.35
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €5.318 | €239.31 |
*price indicative
- RS Stock No.:
- 167-3623
- Mfr. Part No.:
- 93R1A-R22-A17L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 25kΩ | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | No | |
| Series | 93 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 25kΩ | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals No | ||
Series 93 | ||
Tolerance ± 10% | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
Related links
- Bourns 93 25 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A17L
- Bourns 93 250 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A22L
- Bourns 93 100 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A20L
- Bourns 93 500 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A23L
- Bourns 93 2.5 kΩ Potentiometer 1-Turns Panel Mount 93R1A-R22-A12L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A15L
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A13L
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A18L
