Bourns 3382 100 kΩ Rotary Potentiometer Surface, 3382G-2-104G
- RS Stock No.:
- 167-5186
- Mfr. Part No.:
- 3382G-2-104G
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5186
- Mfr. Part No.:
- 3382G-2-104G
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 3.2mm | |
| Packaging | Tape & Reel | |
| Power Rating | 0.05W | |
| Mount Type | Surface | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Length | 11mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 5.8 mm | |
| Tolerance ± | 30% | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 3.2mm | ||
Packaging Tape & Reel | ||
Power Rating 0.05W | ||
Mount Type Surface | ||
Termination Style Tab | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Length 11mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 5.8 mm | ||
Tolerance ± 30% | ||
Series 3382 | ||
- COO (Country of Origin):
- TW
12 mm Rotary Position Sensor - 3382 Series
The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.
Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods
General Electronics:
Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Robotics:
Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
White Goods:
Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of Air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Note
Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/
Related links
- Bourns 3382 100 kΩ Rotary Potentiometer Surface, 3382G-2-104G
- Bourns 3382 100 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole 3382G-1-103G
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103
- 500 Ω Surface Mount 0.13 W Bourns, 3313
- 50000 Ω Surface Mount 0.13 W Bourns, 3313
- 100000 Ω Surface Mount 0.13 W Top Adjust Bourns, 3223
- 2000 Ω Surface Mount 0.13 W Bourns, 3313
- 20000 Ω Surface Mount 0.13 W Bourns, 3313
