Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL224KAB
- RS Stock No.:
- 167-8702
- Mfr. Part No.:
- PE30L0FL224KAB
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 20 more to save 19%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€345.36
(exc. VAT)
€424.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | €34.536 | €345.36 | - |
| 20 + | €27.629 | €276.29 | 19% |
*price indicative
- RS Stock No.:
- 167-8702
- Mfr. Part No.:
- PE30L0FL224KAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 220kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.41W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 38mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | PE30 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 220kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.41W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 38mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series PE30 | ||
- COO (Country of Origin):
- CZ

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer
Related links
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL224KAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR224KAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL221KAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR221KAB
- Vishay PE30 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR224MAB
- Vishay PE30 220 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR221MAB
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
