Vishay PE30 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-8709
- Mfr. Part No.:
- PE30L0FL474KAB
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€263.40
(exc. VAT)
€324.00
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €26.34 | €263.40 |
| 20 + | €17.939 | €179.39 |
*price indicative
- RS Stock No.:
- 167-8709
- Mfr. Part No.:
- PE30L0FL474KAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Blister Pack | |
| Number of Turns | 1 | |
| Power Rating | 0.19W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 38mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Series | PE30 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Blister Pack | ||
Number of Turns 1 | ||
Power Rating 0.19W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 38mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Series PE30 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Features and Benefits:
• 19.7mm body
• High power ratings at 70°C
• Excellent thermal stability
• Robust construction with a fully sealed body. IP67 Rated
• Terminations for 0.11in. Receptacles 0.5mm thick
• Contact resistance variation 3% or 3Ω, whatever is greater.
• Insulation resistance of 105mΩ at 500Vdc
• Environmental class 55/125/56
Note
Shaft dimension measurement includes bush
Supplied with
mounting nut and lock washer
Related links
- Vishay PE30 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL474KAB
- Vishay PE30 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR474KAB
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL471KAB
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30MEFJ471MAB
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR471KAB
- Vishay PE30 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR471MAB
- Vishay PE30 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
