Vishay P16 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM471MAB15
- RS Stock No.:
- 167-8734
- Mfr. Part No.:
- P16NM471MAB15
- Manufacturer:
- Vishay
Subtotal (20 units, in boxes of 20)*
€479.28
(exc. VAT)
€589.52
(inc. VAT)
Last RS stock
- Final 360 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €23.964 | €479.28 |
*price indicative
- RS Stock No.:
- 167-8734
- Mfr. Part No.:
- P16NM471MAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470Ω | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.4mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Length | 16mm | |
| Tolerance ± | 20% | |
| Series | P16 | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470Ω | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.4mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Length 16mm | ||
Tolerance ± 20% | ||
Series P16 | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- CZ

Vishay P16 Series Knob Potentiometers
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
• Test according to CECC 41000 or IEC 60393-1
• P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
• Compact (integrated)
• High dielectric strength: 2500 VRMS
• Fully sealed and panel sealed
• Metallic or plastic knob options
• Custom knob on request
Supplied with
Nut, lock washer and sealing ring.
Related links
- Vishay P16 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM471MAB15
- Vishay P16 470 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP471KAB15
- Vishay P16 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP471MAB15
- Vishay P16 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP474MAB15
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
