Vishay P10 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-8940
- Mfr. Part No.:
- P10XXAI104KB30
- Manufacturer:
- Vishay
Subtotal (1 box of 100 units)*
€487.30
(exc. VAT)
€599.40
(inc. VAT)
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.873 | €487.30 |
*price indicative
- RS Stock No.:
- 167-8940
- Mfr. Part No.:
- P10XXAI104KB30
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 3mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 25.2mm | |
| Tolerance ± | 10% | |
| Series | P10 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 3mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 25.2mm | ||
Tolerance ± 10% | ||
Series P10 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- CZ
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Related links
- Vishay P10 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P10XXAI104KB30
- Vishay P10 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay P10 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount P10XXAI101KB30
- Vishay P10 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P10 200 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
