Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
- RS Stock No.:
- 167-9490
- Mfr. Part No.:
- 533B1502JL
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€297.36
(exc. VAT)
€365.75
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 04 June 2027
- Plus 100 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | €29.736 | €297.36 |
| 50 - 90 | €27.06 | €270.60 |
| 100 - 190 | €24.086 | €240.86 |
| 200 - 490 | €21.113 | €211.13 |
| 500 + | €20.00 | €200.00 |
*price indicative
- RS Stock No.:
- 167-9490
- Mfr. Part No.:
- 533B1502JL
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 3 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Depth | 22.22mm | |
| Height | 26.99mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Series | 533 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 3 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Depth 22.22mm | ||
Height 26.99mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
Series 533 | ||


Vishay 533 Series Wirewound Potentiometers - 3 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance
Precision - Multi-Turn and Servo
Supplied with
Metal lockwasher and nut.
Related links
- Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
- Vishay 533 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-502
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
- Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
- Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-102
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103
- RS PRO Precision Potentiometer 3-Turns 1-Gang Panel Mount
