Vishay 534 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

€237.84

(exc. VAT)

€292.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
10 - 10€23.784€237.84
20 - 40€17.838€178.38
50 +€16.012€160.12

*price indicative

RS Stock No.:
167-9568
Mfr. Part No.:
534B1102JC8872
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Box

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

19.05mm

Tolerance ±

5%

Actuator Type

Slotted Shaft

Series

534

534 Series Rotary Potentiometers


Vishay’s range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –


• Wire-wound design

• Built with quality in mind so you can use these potentiometers in a rugged environment.

• Sealed body provides additional protection

• Rated at 1 Million lifecycles

• Solder lug termination

• Supplied with a metal lock and washer

• Ten turns with a 5% tolerance

• Sleeve bearing type.

• ±0.25% Linearity

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy