Vishay 249 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-9583
- Mfr. Part No.:
- 249FGJS0XB25503KA
- Manufacturer:
- Vishay
Subtotal (50 units, in boxes of 50)*
€610.80
(exc. VAT)
€751.30
(inc. VAT)
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €12.216 | €610.80 |
| 100 + | €11.605 | €580.25 |
*price indicative
- RS Stock No.:
- 167-9583
- Mfr. Part No.:
- 249FGJS0XB25503KA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC, CECC | |
| Depth | 12.7mm | |
| Height | 12.7mm | |
| Length | 33.2mm | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 249 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC, CECC | ||
Depth 12.7mm | ||
Height 12.7mm | ||
Length 33.2mm | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
Series 249 | ||
Actuator Type Slotted Shaft | ||
12·7mm 249 Series
Supplied with
Related links
- Vishay 249 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 249FGJS0XB25503KA
- Vishay 249 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 249BBHS0XB25503KA
- Vishay 249 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 249 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
