Vishay 149 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-9629
- Mfr. Part No.:
- 14910F0GJSX10101KA
- Manufacturer:
- Vishay
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€659.40
(exc. VAT)
€811.05
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €13.188 | €659.40 | - |
| 100 + | €12.529 | €626.45 | 4% |
*price indicative
- RS Stock No.:
- 167-9629
- Mfr. Part No.:
- 14910F0GJSX10101KA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 31.06mm | |
| Standards/Approvals | RoHS, IEC, CECC | |
| Depth | 12.5mm | |
| Height | 21.35mm | |
| Mounting Hole Diameter | 9.525 mm | |
| Tolerance ± | 10% | |
| Series | 149 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 31.06mm | ||
Standards/Approvals RoHS, IEC, CECC | ||
Depth 12.5mm | ||
Height 21.35mm | ||
Mounting Hole Diameter 9.525 mm | ||
Tolerance ± 10% | ||
Series 149 | ||
Actuator Type Slotted Shaft | ||

Vishay 149 Series Potentiometers
Supplied with
Related links
- Vishay 149 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14910F0GJSX10101KA
- Vishay 149 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14910F0GJSX10104KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 250 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
