Vishay 148 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9744
Mfr. Part No.:
14821F0GJSX13103KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

2

Number of Turns

1

Packaging

Box

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

50mm

Standards/Approvals

CECC 41000, IEC 60393-1

Mounting Hole Diameter

9.525 mm

Series

148

Actuator Type

Slotted Shaft

Tolerance ±

10%

12mm 148 Series


Single-turn potentiometer with conductive plastic track

High rotational life

Quiet electrical output

Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy