Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 168-0048
- Mfr. Part No.:
- P11L1V0FLSY00503KA
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-0048
- Mfr. Part No.:
- P11L1V0FLSY00503KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 0.1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 50mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 10 mm | |
| Series | P11L | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 0.1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 50mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 10 mm | ||
Series P11L | ||
- COO (Country of Origin):
- CZ
Long Life Cermet Potentiometer P11L
Vishay P11L series long life cermet potentiometers are economical, long-life panel potentiometers featuring up to four modules and a Compact 12.5-mm size. While standard low-cost panel potentiometers reach 50,000 cycles, the P11L offers a long life of 2 million cycles. For designers, this reduces the need for replacement parts, increasing reliability and lowering maintenance costs. The versatile panel potentiometer is optimized for CMOS amplifier gain, CMOS IC offset setting, motor speed control, and angle sensor applications in welding machines, Air conditioning units, tooling machines, medical systems, X-ray equipment, trucks and tractors, and military and avionics systems.
2 million cycles with Cermet element
12.5mm square single turn panel control
6mm Diameter, 25mm Length Slotted Shaft
Single or Dual assemblies
Test according to CECC 41000 or IEC 60393-1
Low Temperature Coefficient
Linearity ±3%
Related links
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00503KA
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00503KA
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00102KA
- Vishay P11L 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00103KA
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11L1V0FLSY00502KA
