Bourns 82 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-1059
Mfr. Part No.:
82Z1D-Z33-BA0/754L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

500kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Tray

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

17.5mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

15.88mm

Standards/Approvals

RoHS

Height

15.88mm

Tolerance ±

10%

Series

82

Actuator Type

Knurled Shaft

COO (Country of Origin):
MX

Vintage Premium Guitar Potentiometer - 82 Series


The 82 Series Vintage Guitar Potentiometers were originally released in the late 1970’s for electric guitars and bass guitars. Finding their way into specialist guitar shops, the 82 Series potentiometers were quickly recognised by musicians for having superior performance qualities. Known as the "square blue pot," the 82 series has proven reliability, with some musicians noting that they still have the original guitar potentiometers in their instruments.

The Model 82 Vintage Guitar Potentiometer is available in standard bushing or long bushing format for through-body mounting.

Plain or knurled shaft option

Standard audio taper

Conductive polymer element

Very low noise

Single-turn

Long rotational life

10% TR tolerance

250K and 500K resistances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy