Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- RS Stock No.:
- 172-6353
- Mfr. Part No.:
- RS3011114010
- Manufacturer:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6353
- Mfr. Part No.:
- RS3011114010
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Series | RS30 | |
| Maximum Resistance | 50 kΩ | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Through Hole | |
| Actuator Type | Lever | |
| Adjustment Type | Top | |
| Depth | 10.5 mm | |
| Electrical Taper | Linear | |
| Height | 8 mm | |
| Length | 45 mm | |
| Mounting Hole Diameter | 1.5 mm | |
| Packaging | Bulk | |
| Pin Count | 8 | |
| Power Rating | 0.2 W | |
| Shaft Length | 25 mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pin | |
| Tolerance (±) | 20 % | |
| Travel Length | 30 mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Series RS30 | ||
Maximum Resistance 50 kΩ | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Through Hole | ||
Actuator Type Lever | ||
Adjustment Type Top | ||
Depth 10.5 mm | ||
Electrical Taper Linear | ||
Height 8 mm | ||
Length 45 mm | ||
Mounting Hole Diameter 1.5 mm | ||
Packaging Bulk | ||
Pin Count 8 | ||
Power Rating 0.2 W | ||
Shaft Length 25 mm | ||
Standards/Approvals RoHS | ||
Termination Style Pin | ||
Tolerance (±) 20 % | ||
Travel Length 30 mm | ||
Slim Line Slide Potentiometer
Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.
Features and Benefits:
• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles
Related links
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- Alps Alpine RS30 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114017
- Alps Alpine RS60 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS6011Y1401A
- Alps Alpine RS451 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, RS45112A400G
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RS60N1119006
- Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Solder Lug, RSA0N1119006
- Alps Alpine RS20H 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, RS20H11CA00B
