Alps Alpine RS60N 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Solder Lug, RS60N1219005

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6412
Mfr. Part No.:
RS60N1219005
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Series

RS60N

Maximum Resistance

10 kΩ

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Number of Turns

1

Number of Gangs

2

Mount Type

Solder Lug

Actuator Type

Lever

Adjustment Type

Top

Depth

16.2 mm

Electrical Taper

Logarithmic

Height

19.7 mm

Length

88 mm

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-10 °C

Mounting Hole Diameter

1.5 mm

Packaging

Bulk

Pin Count

6

Power Rating

0.2 W

Shaft Length

8.2 mm

Standards/Approvals

RoHS

Termination Style

Pin

Tolerance (±)

20 %

Travel Length

60 mm

N Type Master Faders


Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type Master fader potentiometers are available as single or dual tracks.

Features and Benefits:


• Insulation Resistance 100MΩ at 250Vdc

• Sliding Life 30000 cycles

• Gang Error (Dual track models) -40 → 0dB, 3dB max.

Note

For suitable knobs see typically 281-7210

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy