Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK09K1130AH1
- RS Stock No.:
- 172-7539
- Mfr. Part No.:
- RK09K1130AH1
- Manufacturer:
- Alps Alpine
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7539
- Mfr. Part No.:
- RK09K1130AH1
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Metal | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.8mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Mounting Hole Diameter | 1 mm | |
| Series | RK09K | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Metal | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 9.8mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Mounting Hole Diameter 1 mm | ||
Series RK09K | ||
- COO (Country of Origin):
- JP
9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series
Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.
Features and Benefits:
• Compact type potentiometer with 9.8mm width is ideal for designing high density sets
• Vertical and Horizontal mounting direction
• Total rotation angle 280° (RK09K) and 300° (RK09D)
• Flat, knob, and driver shaft types
Note
For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.
Related links
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130AH1
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A0J
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130081
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130C17
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130A0H
- Alps Alpine RK09K 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A2Y
