Alps Alpine RK163 50 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK1631110TV8

Subtotal (1 box of 1000 units)*

€2,482.00

(exc. VAT)

€3,053.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€2.482€2,482.00

*price indicative

RS Stock No.:
172-7657
Mfr. Part No.:
RK1631110TV8
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Carbon Film Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Bulk

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Minimum Operating Temperature

-10°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

70°C

Depth

16mm

Height

24.5mm

Standards/Approvals

RoHS

Length

10.5mm

Actuator Type

Round Shaft

Tolerance ±

20%

Series

RK163

Mounting Hole Diameter

7.35 mm

COO (Country of Origin):
JP

RK163 Potentiometer


The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –

• Robust construction will be a great use in any case.

• Dual gang tracking error, -40dB to 0dB. 3dB Max.

• 300° total rotational angle.

• Protected against sulphides.

• Supplied with a nut & washer for convenience

Need potentiometer knobs?


6mm Knobs:

• 729-6220

• 729-6227

• 729-6223

Supplied with

metal nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy