Alps Alpine RK097 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK09712200JB

Subtotal (1 tray of 80 units)*

€219.12

(exc. VAT)

€269.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€2.739€219.12

*price indicative

RS Stock No.:
172-8106
Mfr. Part No.:
RK09712200JB
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Carbon Film Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

15mm

Adjustment Type

Side

Maximum Operating Temperature

70°C

Height

14.85mm

Standards/Approvals

RoHS

Length

9.5mm

Depth

11.35mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

Series

RK097

Mounting Hole Diameter

7 mm

COO (Country of Origin):
JP

9mm Metal Shaft


Compact size

End slotted metal shaft

PCB and panel mountable

Insert moulding prevents flux build-up

Linear or logarithmic tracks

Operating temperature: -25 → +70°C

300° rotation

±20% tolerance

Supplied with

metal nut and washer, ideal for volume, tone and balance controls in audio applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy