RS PRO 1 kΩ Rotary Wirewound Potentiometer 1-Turns 1-Gang Servo Mount

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€2,028.65

(exc. VAT)

€2,495.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€40.573€2,028.65
100 +€39.558€1,977.90

*price indicative

RS Stock No.:
173-0766
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Rotary

Product Type

Wirewound Potentiometer

Maximum Resistance

1kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Servo Mount

Termination Style

Solder

Shaft Length

15mm

Adjustment Type

Side

Minimum Operating Temperature

-50°C

Pin Count

3

Maximum Operating Temperature

105°C

Length

36.43mm

Depth

36.5mm

Height

46.5mm

Standards/Approvals

RoHS

Series

RS PRO

Tolerance ±

10%

Actuator Type

Round Shaft

RS WW Series Wirewound Servo Potentiometer


This series of RS wirewound potentiometers provide a resistance range up to 10kΩ and feature an anodised aluminium precision machined body. With a rotational life of 2,000,000 shaft revolutions, these potentiometers also offer noise free output due to a precious metal wiper.

Wirewound

±10% standard resistance tolerance

360° mechanical rotation

355° electrical angle

3W power rating at 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy