RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- RS Stock No.:
- 173-0767
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€1,652.60
(exc. VAT)
€2,032.70
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €33.052 | €1,652.60 |
| 100 - 200 | €31.399 | €1,569.95 |
| 250 - 450 | €28.094 | €1,404.70 |
| 500 - 950 | €25.425 | €1,271.25 |
| 1000 + | €24.789 | €1,239.45 |
*price indicative
- RS Stock No.:
- 173-0767
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Servo Mount | |
| Termination Style | Solder | |
| Shaft Length | 21.5mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 43.43mm | |
| Depth | 50.9mm | |
| Standards/Approvals | RoHS | |
| Height | 60.9mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 10% | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Servo Mount | ||
Termination Style Solder | ||
Shaft Length 21.5mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Length 43.43mm | ||
Depth 50.9mm | ||
Standards/Approvals RoHS | ||
Height 60.9mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 10% | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS WW Series Wirewound Servo Potentiometer
This series of RS wirewound potentiometers provide a resistance range up to 10kΩ and feature an anodised aluminium precision machined body. With a rotational life of 2,000,000 shaft revolutions, these potentiometers also offer noise free output due to a precious metal wiper.
Wirewound
±10% standard resistance tolerance
360° mechanical rotation
355° electrical angle
3W power rating at 70°C
Related links
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S202MX
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S103MX
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157-21103
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S103MB9002
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S203MB9002
