Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 2K
- RS Stock No.:
- 182-5652
- Mfr. Part No.:
- M-22E10 2K
- Manufacturer:
- Nidec Components
Temporarily out of stock
- RS Stock No.:
- 182-5652
- Mfr. Part No.:
- M-22E10 2K
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 22mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Height | 27mm | |
| Tolerance ± | 5% | |
| Actuator Type | Round Shaft | |
| Series | M | |
| Mounting Hole Diameter | 0.8 mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 22mm | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
Height 27mm | ||
Tolerance ± 5% | ||
Actuator Type Round Shaft | ||
Series M | ||
Mounting Hole Diameter 0.8 mm | ||
- COO (Country of Origin):
- JP
Line up includes products ranging from 3 to 10 turns
Cost effective in house comparison
Dial can be attached (M-22 series only)
Related links
- Nidec Components M 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 20K
- Nidec Components M 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 10K
- Nidec Components M 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 50K
- Nidec Components M 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 5K
- Nidec Components M 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 1K
- Nidec Components M-22E10 2 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10 2K
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 2K
- Nidec Components M-22E10 2 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 2K
