Bourns 6639 100 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-104
- RS Stock No.:
- 222-6943
- Mfr. Part No.:
- 6639S-5-104
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.03 |
| 5 + | €13.08 |
*price indicative
- RS Stock No.:
- 222-6943
- Mfr. Part No.:
- 6639S-5-104
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 10.44mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.23mm | |
| Length | 38.23mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Round Shaft | |
| Series | 6639 | |
| Tolerance ± | 15% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 10.44mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Height 22.23mm | ||
Length 38.23mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Actuator Type Round Shaft | ||
Series 6639 | ||
Tolerance ± 15% | ||
- COO (Country of Origin):
- MX
The Bourns 6639S-5-104 Precision Potentiometer has resistance 100,000 ohms is designed for control applications where accuracy and high-reliability is important.
Essentially infinite resolution
Excellent rotational life
High quality
Rugged construction
Cost and Space Saving
Related links
- Bourns 6639 100 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-104
- Bourns 6639 20 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-203
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
- Bourns 6639 1 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-102
- Bourns 6639 5 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-502
- Bourns 6639 100 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-104
- Bourns 6639 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-102
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6639S-301-103
