Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush, 3590S-1-503L
- RS Stock No.:
- 233-0738
- Mfr. Part No.:
- 3590S-1-503L
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €20.40
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€131.63
(exc. VAT)
€161.90
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 40 | €13.163 | €131.63 | - |
| 50 + | €12.755 | €127.55 | €20.40 |
*price indicative
- RS Stock No.:
- 233-0738
- Mfr. Part No.:
- 3590S-1-503L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Precision | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lugs or Pc Pin | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Actuator Type | Shaft | |
| Series | 3590 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Precision | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lugs or Pc Pin | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Actuator Type Shaft | ||
Series 3590 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
The Bourns 3590 series potentiometer has resistance of 50 k Ohms with tolerance of ± 5 %. The operating temperature range is from -40 °C to +125 °C and storage temperature range is from -55 °C to +125 °C.
Bushing mount
Optional AR pin feature
Plastic or metal shaft and bushings
Related links
- Bourns 3590 50 kΩ Precision Potentiometer 10-Turns 1-Gang Bush
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3590S-4-102L
- Bourns 3590 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3590P-1-103L
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-104L
- Bourns 3590 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
- Bourns 3590 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-202L
- Bourns 3590 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
