Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, P11H1F0GHFW10103KA

Subtotal (1 box of 15 units)*

€266.58

(exc. VAT)

€327.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
15 +€17.772€266.58

*price indicative

RS Stock No.:
239-8228
Mfr. Part No.:
P11H1F0GHFW10103KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Depth

35.6mm

Standards/Approvals

IEC 60393-1, RoHS

Length

12.8mm

Height

13.6mm

Tolerance ±

10%

Actuator Type

Flatted Shaft

Series

P11H

COO (Country of Origin):
FR
The Vishay 12.5 mm modular high torque panel potentiometer has single module, 10 kΩ resistance and ± 10 % tolerance. It is compact, versatile, modular and robust.

Keep the setting under high mechanical constraints (vibrations, shocks, etc)

High torque (8 Ncm) with smooth feeling during all potentiometer life

Torque stability under high environmental constraints

12.5 mm square single turn panel control with 6.35 mm shaft diameters

Custom designs upon request

50K cycles lifespan

IP 64 sealing level

Tests according to CECC 41000 or IEC 60393-1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy