Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11H1F0GHFY00102KA
- RS Stock No.:
- 239-8239
- Mfr. Part No.:
- P11H1F0GHFY00102KA
- Manufacturer:
- Vishay
Subtotal (1 box of 25 units)*
€423.90
(exc. VAT)
€521.40
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €16.956 | €423.90 |
*price indicative
- RS Stock No.:
- 239-8239
- Mfr. Part No.:
- P11H1F0GHFY00102KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| Depth | 35.6mm | |
| Height | 13.6mm | |
| Tolerance ± | 10% | |
| Actuator Type | Flatted Shaft | |
| Series | P11H | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 12.8mm | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
Depth 35.6mm | ||
Height 13.6mm | ||
Tolerance ± 10% | ||
Actuator Type Flatted Shaft | ||
Series P11H | ||
- COO (Country of Origin):
- FR
The Vishay 12.5 mm modular high torque panel potentiometer has single module, 1 kΩ resistance and ± 10 % tolerance. It is compact, versatile, modular and robust.
Keep the setting under high mechanical constraints (vibrations, shocks, etc)
High torque (8 Ncm) with smooth feeling during all potentiometer life
Torque stability under high environmental constraints
12.5 mm square single turn panel control with 6.35 mm shaft diameters
Custom designs upon request
50K cycles lifespan
IP 64 sealing level
Tests according to CECC 41000 or IEC 60393-1
RoHS compliant
Related links
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay P11H 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount P11H1F0GHFW10102KA
- Vishay P11H 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11H1F0GHFY00103KA
- Vishay P11H 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11H1F0GHFY00103MA
