Nidec Components M-1303 10 kΩ Rotary Wirewound Potentiometer 3-Turns 1-Gang, M-1303 10K
- RS Stock No.:
- 244-4025
- Mfr. Part No.:
- M-1303 10K
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €18.74 | - |
| 2 + | €17.62 | 5% |
*price indicative
- RS Stock No.:
- 244-4025
- Mfr. Part No.:
- M-1303 10K
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Wirewound Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 3 | |
| Power Rating | 0.75W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | M-1303 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Wirewound Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 3 | ||
Power Rating 0.75W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series M-1303 | ||
Tolerance ± 5% | ||
The NIDEC COPAL ELECTRONICS M series multiturn turn type wire wound potentiometer, series line up includes products ranging from 3 to 10 turns.
RoHS compliant
Protection class rating of IP40
Cost effective in house comparison
Related links
- Nidec Components M-1303 10 kΩ Rotary Wirewound Potentiometer 3-Turns 1-Gang, M-1303 10K
- Nidec Components M-1303 10 kΩ Rotary Wirewound Potentiometer 3-Turns 1-Gang, M-1303 5K
- Nidec Components M 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 10K
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 10K
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10 10K
- Nidec Components M-1305 10 kΩ Rotary Wirewound Potentiometer 5-Turns 1-Gang, M-1305 10K
- Nidec Components M 2 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel, M-1303 2K
