Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 10K
- RS Stock No.:
- 244-4048
- Mfr. Part No.:
- M-22E10-050 10K
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 20 more to save €9.56
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€133.04
(exc. VAT)
€163.64
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 21 December 2026
- Plus 30 unit(s) shipping from 18 January 2027
- Plus 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | €13.304 | €133.04 | - |
| 20 - 40 | €12.826 | €128.26 | €9.56 |
| 50 - 90 | €12.214 | €122.14 | €54.50 |
| 100 + | €11.615 | €116.15 | €168.90 |
*price indicative
- RS Stock No.:
- 244-4048
- Mfr. Part No.:
- M-22E10-050 10K
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Wirewound Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | M-22E10 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Wirewound Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series M-22E10 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- JP
The NIDEC COPAL ELECTRONICS M series multiturn turn type wire wound potentiometer, series line up includes products ranging from 3 to 10 turns.
RoHS compliant
Protection class rating of IP40
Cost effective in house comparison
Related links
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 10K
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 5K
- Nidec Components M-22E10 50 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 50K
- Nidec Components M-22E10 2 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 2K
- Nidec Components M-22E10 1 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 1K
- Nidec Components M-22E10 100 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 100K
- Nidec Components M-22E10 200 Ω Rotary Wirewound Potentiometer 10-Turns 1-Gang, M-22E10-050 200
- Nidec Components M-22E10 10 kΩ Rotary Wirewound Potentiometer 10-Turns 1-Gang
