Vishay P16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16BP104MAB15

Get a bulk buy discount

Add 5 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€20.86

(exc. VAT)

€25.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.86-
5 - 9€18.1912%
10 +€17.1018%

*price indicative

RS Stock No.:
249-1471
Mfr. Part No.:
P16BP104MAB15
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Shaft Diameter

16mm

Number of Gangs

1

Packaging

Carton Box of 20 pieces

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1

Series

P16

Tolerance ±

20%

Actuator Type

Round Shaft

COO (Country of Origin):
CZ
The Vishay P16 series potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Detent and electric cut off at beginning of travel

Fully sealed and panel sealed

Metallic or plastic knob options

Sealing level IP 67

Lifespan 10K cycles (switch), 50K cycles (track)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy