Alps Alpine RK163 10 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK1631110TWA

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 16 November 2026
  • Plus 205 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.30-
25 - 49€6.737%
50 - 99€6.0417%
100 - 249€5.7021%
250 +€5.1829%

*price indicative

RS Stock No.:
249-9238
Mfr. Part No.:
RK1631110TWA
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Potentiometer Type

Rotary

Product Type

Carbon Film Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.1W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

30mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

16mm

Height

24.5mm

Length

40.5mm

Standards/Approvals

RoHS

Mounting Hole Diameter

1.2 mm

Actuator Type

Flatted Shaft

Series

RK163

Tolerance ±

10%

COO (Country of Origin):
JP

RK163 Potentiometer


The RK163 series from Alps are potentiometers built with a robust construction in mind, with an end slotted metal shaft. Conforming to an industry standard size and boasting excellent performance characteristics, the RK163 series will be perfect for any general use.

Features and Benefits –

• Robust construction will be a great use in any case.

• Dual gang tracking error, -40dB to 0dB. 3dB Max.

• 300° total rotational angle.

• Protected against sulphides.

• Supplied with a nut & washer for convenience

Need potentiometer knobs?


6mm Knobs:

• 729-6220

• 729-6227

• 729-6223

Supplied with

metal nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy