Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- RS Stock No.:
- 269-2404
- Distrelec Article No.:
- 302-19-439
- Mfr. Part No.:
- PDB082-P10-503A3
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.18 |
*price indicative
- RS Stock No.:
- 269-2404
- Distrelec Article No.:
- 302-19-439
- Mfr. Part No.:
- PDB082-P10-503A3
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Audio Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 4.5mm | |
| Number of Turns | 1 | |
| Power Rating | 0.03W | |
| Mount Type | PCB | |
| Termination Style | PC Pin | |
| Shaft Length | 1mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 3.2mm | |
| Height | 8.8mm | |
| Standards/Approvals | RoHS | |
| Length | 8.5mm | |
| Actuator Type | Rotary | |
| Series | PDB8 | |
| Tolerance ± | 30% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Audio Potentiometer | ||
Maximum Resistance 500kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 4.5mm | ||
Number of Turns 1 | ||
Power Rating 0.03W | ||
Mount Type PCB | ||
Termination Style PC Pin | ||
Shaft Length 1mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 60°C | ||
Depth 3.2mm | ||
Height 8.8mm | ||
Standards/Approvals RoHS | ||
Length 8.5mm | ||
Actuator Type Rotary | ||
Series PDB8 | ||
Tolerance ± 30% | ||
- COO (Country of Origin):
- TW
The Bourns Micro rotary potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.
Plastic shaft
RoHS compliant
Audio and linear tapers
Low profile and centre detent
PC pin layout for board mount
Related links
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB082-P10-503A3
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P10-104B1
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P10-103B1
- Bourns PDB8 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P41-103B1
- Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
- Bourns 50 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PDB081-P10-503B1
- Bourns PRS11R 20 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB
