Bourns PRS14R 500 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS14R-30015-103B1

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.00-
10 - 19€1.7512%
20 - 49€1.6019%
50 +€1.4826%

*price indicative

RS Stock No.:
269-2454
Mfr. Part No.:
PRS14R-30015-103B1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Audio Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.03W

Mount Type

PCB

Termination Style

PC Pin

Shaft Length

30mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

14mm

Length

12.5mm

Standards/Approvals

RoHS

Tolerance ±

20%

Actuator Type

Rotary

Series

PRS14R

COO (Country of Origin):
TW
The Bourns Rotary plastic shaft dual potentiometer is a commercial panel controls which is designed for applications that typically require frequent adjustment. Both rotary and slide panel control types are available. Typical applications include audio mixing consoles, test and measurement equipment, consumer electronics, and medical equipment. These devices are available to fit various shaft sizes in digital or concentric scale readout options.

RoHS compliant

Centre tap option

Audio and linear tapers

PC pin layout for board mount

Horizontal and vertical mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy