Eaton M30C 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187033 M30C-FR470K
- RS Stock No.:
- 274-1146
- Mfr. Part No.:
- 187033 M30C-FR470K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.46
(exc. VAT)
€92.82
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.46 |
*price indicative
- RS Stock No.:
- 274-1146
- Mfr. Part No.:
- 187033 M30C-FR470K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Shaft Diameter | 30mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Panel | |
| Termination Style | Screw Connection | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 70°C | |
| Length | 36mm | |
| Depth | 36mm | |
| Height | 63mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Series | M30C | |
| Tolerance ± | 10% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Shaft Diameter 30mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Panel | ||
Termination Style Screw Connection | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 70°C | ||
Length 36mm | ||
Depth 36mm | ||
Height 63mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Series M30C | ||
Tolerance ± 10% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 potentiometer for connecting to SmartWire-DT with flat front design. That has 30.5 mm opening diameter.
IEC/EN 60947 certification
Degree of protection IP66
Related links
- Eaton M30C 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187045 M30C-FR470K-BLANK
- Eaton M30C 1000 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187037 M30C-FR1M
- Eaton M30C 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187042 M30C-FR22K-BLANK
- Eaton M30C 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187032 M30C-FR100K
- Eaton M30C 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187038 M30C-FR1K-BLANK
- Eaton M30C 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187043 M30C-FR47K-BLANK
- Eaton M30C 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187040 M30C-FR4K7-BLANK
- Eaton M30C 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187034 M30C-FR2K2
