RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS Stock No.:
- 278-0308
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- 257 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 April 2027
- Plus 200 unit(s) shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.41 |
| 5 - 9 | €12.96 |
| 10 - 24 | €11.66 |
| 25 - 49 | €10.50 |
| 50 + | €9.46 |
*price indicative
- RS Stock No.:
- 278-0308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.3mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Plated | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 31.08mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 39.23mm | |
| Depth | 18.6mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.3mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Plated | ||
Shaft Length 20.6mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 31.08mm | ||
Standards/Approvals RoHS, REACH | ||
Length 39.23mm | ||
Depth 18.6mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 500 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
