Bourns 3549 Potentiometer 10-Turns 1-Gang, 3549S-1AA-502B

Subtotal (1 unit)*

€25.61

(exc. VAT)

€31.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€25.61

*price indicative

RS Stock No.:
283-5520
Distrelec Article No.:
302-31-093
Mfr. Part No.:
3549S-1AA-502B
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Number of Gangs

1

Shaft Diameter

6.34mm

Number of Turns

10

Power Rating

2W

Termination Style

Soldering Lug

Shaft Length

20.63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Height

19.81mm

Tolerance ±

3%

Series

3549

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy