Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, Panel Mount, PE30L0FR472MAB
- RS Stock No.:
- 283-6415
- Distrelec Article No.:
- 164-35-279
- Mfr. Part No.:
- PE30L0FR472MAB
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6415
- Distrelec Article No.:
- 164-35-279
- Mfr. Part No.:
- PE30L0FR472MAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel, Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Standards/Approvals | No | |
| Series | PE30 | |
| Actuator Type | Round Shaft, Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel, Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Standards/Approvals No | ||
Series PE30 | ||
Actuator Type Round Shaft, Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The military and professional grade potentiometer with a fully sealed container cermet design. It features a high power rating of 3 Watt at 70 °C, low temperature coefficient, and full mechanical sealing for durability and reliability.
Low temperature coefficient of 100 ppm/°C typical
Full sealing for protection against environmental factors
Mechanical strength for long-lasting performance
Faston 2.86 connections for easy installation
Related links
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP472KABG030
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472MAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KLB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR472KAB
- Vishay PE30 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG472KAB
- Vishay PE30 4 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR472MAB
