Bourns 91 50 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, 91R1A-R22-B18L
- RS Stock No.:
- 285-7099
- Distrelec Article No.:
- 164-25-391
- Mfr. Part No.:
- 91R1A-R22-B18L
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Last RS stock
- Final 96 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 285-7099
- Distrelec Article No.:
- 164-25-391
- Mfr. Part No.:
- 91R1A-R22-B18L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Through Hole | |
| Termination Style | PCB Pin | |
| Shaft Length | 22mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 17.45mm | |
| Tolerance ± | 20% | |
| Actuator Type | Rotary | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Through Hole | ||
Termination Style PCB Pin | ||
Shaft Length 22mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 17.45mm | ||
Tolerance ± 20% | ||
Actuator Type Rotary | ||
Series 91 | ||
- COO (Country of Origin):
- US
The high-quality single-turn panel control potentiometer is available in a variety of pin-out configurations, offering virtually infinite electrical circuit isolation. The potentiometer features a metal shaft, providing durability and reliability. With a standard resistance range of 1 K ohms to 1 megaohm, it is suitable for various applications. The potentiometer has a total resistance tolerance of 10% or 20% and independent linearity of ±5%. It is designed to withstand harsh environmental conditions with an operating temperature range of -40°C to +125°C and a storage temperature range of -55°C to +125°C.
Available in a variety of pin-out configurations for versatile application
Virtually infinite electrical circuit isolation for enhanced safety
Metal shaft option for durability and reliability
Standard resistance range of 1 K ohms to 1 megohm for wide compatibility
Total resistance tolerance of 10% or 20% for precise control
Independent linearity of ±5% for accurate voltage adjustment
Wide operating temperature range of -40°C to +125°C for harsh environments
Related links
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B20L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B10L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B15L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B13L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-J22-B15L
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
