Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00102B10
- RS Stock No.:
- 332-5633
- Mfr. Part No.:
- 140B00102B10
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€151.49
(exc. VAT)
€186.33
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.49 |
*price indicative
- RS Stock No.:
- 332-5633
- Mfr. Part No.:
- 140B00102B10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 17.8mm | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 29.39mm | |
| Height | 12.7mm | |
| Depth | 12.7mm | |
| Standards/Approvals | EC, JEDEC, RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 6.35 mm | |
| Series | 140 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 17.8mm | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 29.39mm | ||
Height 12.7mm | ||
Depth 12.7mm | ||
Standards/Approvals EC, JEDEC, RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 6.35 mm | ||
Series 140 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
13mm 140 Series
Vishay 140B range of precision wirewound bushing mount potentiometers.
Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals
Supplied with
metal lockwasher and nut
Related links
- Vishay 140 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 140 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00502
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 140B00103B10
- Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- Vishay P11S 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
