Vishay 534 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 534S1102JCB4222

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€130.48

(exc. VAT)

€160.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€130.48-
5 - 9€118.739%
10 - 24€107.1217%
25 - 49€92.9028%
50 +€79.6038%

*price indicative

RS Stock No.:
460-1966
Mfr. Part No.:
534S1102JCB4222
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Height

26.99mm

Depth

22.22mm

Tolerance ±

5%

Series

534

Actuator Type

Slotted Shaft

Vishay 534 Series Wirewound Potentiometers - 10 Turns


• 10 Turns

• Bushing and servo mount designs available

• Linearity ± 0.25 %, down to 0.05 % on request

• Special resistance tolerances to 1 %

• Rear shaft extensions and support bearing

• Metric shaft available

• Dual gang configuration and concentric shafts

• High torque, center tap, slipping clutch on request

• Special markings and front shaft extensions

Precision - Multi-Turn and Servo


Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy