Vishay 149 250 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 14910F0GJSX10251KA

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€15.25

(exc. VAT)

€18.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.25-
5 - 9€13.888%
10 - 24€12.9615%
25 - 49€12.2020%
50 +€9.9135%

*price indicative

Packaging Options:
RS Stock No.:
484-8519
Mfr. Part No.:
14910F0GJSX10251KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

250Ω

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

31.06mm

Height

13.1mm

Depth

12.5mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Series

149

Mounting Hole Diameter

9.525 mm

COO (Country of Origin):
CZ

Vishay 149 Series Potentiometers


1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer

• Cermet element

• Low temperature coefficient (± 150 ppm/°C)

• Single turn potentiometer

• Single track, dual track or single track switched versions

• Excellent stability

• Smooth feel

• Temperature stable

• Panel and PCB mountable

• Robust construction

• Metal bush and shaft

• Common lead is pin 3 on switched products

• Robust construction

• High rotational life (50 000 cycles)

• Up to three sections PC support plates

• Rotary switches and solder lugs terminals available

• Tests according to CECC 41000 or IEC 60393-1

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy