Vishay 148 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 14810F0GJSX10502KA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.72

(exc. VAT)

€19.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.72
10 - 49€11.98
50 - 99€11.70
100 +€11.41

*price indicative

Packaging Options:
RS Stock No.:
484-9124
Mfr. Part No.:
14810F0GJSX10502KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Box

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

31.06mm

Tolerance ±

10%

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

Series

148

COO (Country of Origin):
CZ

12mm 148 Series


Single-turn potentiometer with conductive plastic track

High rotational life

Quiet electrical output

Panel and PCB mountable

Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy