Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, 14921F0GJSX13103KA
- RS Stock No.:
- 484-9225
- Mfr. Part No.:
- 14921F0GJSX13103KA
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €25.60
View bulk pricing optionsSubtotal (1 unit)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.60 | - |
| 10 - 24 | €34.04 | €25.60 |
| 25 - 49 | €31.48 | €128.00 |
| 50 + | €28.92 | €384.00 |
*price indicative
- RS Stock No.:
- 484-9225
- Mfr. Part No.:
- 14921F0GJSX13103KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 31.06mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Actuator Type | Slotted Shaft | |
| Series | 149 | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 31.06mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Actuator Type Slotted Shaft | ||
Series 149 | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- CZ

Vishay 149 Series Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer
• Cermet element
• Low temperature coefficient (± 150 ppm/°C)
• Single turn potentiometer
• Single track, dual track or single track switched versions
• Excellent stability
• Smooth feel
• Temperature stable
• Panel and PCB mountable
• Robust construction
• Metal bush and shaft
• Common lead is pin 3 on switched products
• Robust construction
• High rotational life (50 000 cycles)
• Up to three sections PC support plates
• Rotary switches and solder lugs terminals available
• Tests according to CECC 41000 or IEC 60393-1
Supplied with
metal lock washer and nut.
Related links
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13103KA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13502KA
- Vishay 149 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13502KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13102KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13102KA
