Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC8872
- RS Stock No.:
- 486-7065
- Mfr. Part No.:
- 534B1101JC8872
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.94 | - |
| 5 - 9 | €29.06 | €14.40 |
| 10 - 24 | €26.23 | €57.10 |
| 25 - 49 | €22.74 | €230.00 |
| 50 + | €19.49 | €622.50 |
*price indicative
- RS Stock No.:
- 486-7065
- Mfr. Part No.:
- 534B1101JC8872
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.05mm | |
| Standards/Approvals | RoHS | |
| Series | 534 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 19.05mm | ||
Standards/Approvals RoHS | ||
Series 534 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX

534 Series Rotary Potentiometers
Vishays range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
• Wire-wound design
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• Sealed body provides additional protection
• Rated at 1 Million lifecycles
• Solder lug termination
• Supplied with a metal lock and washer
• Ten turns with a 5% tolerance
• Sleeve bearing type.
• ±0.25% Linearity
Precision - Multi-Turn and Servo
Related links
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC8872
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1104JC
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-104
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-101
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
