TE Connectivity TW 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1253KA
- RS Stock No.:
- 502-8643
- Distrelec Article No.:
- 302-79-718
- Mfr. Part No.:
- TW1253KA
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 978 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €12.78 |
| 20 - 49 | €11.88 |
| 50 - 99 | €10.86 |
| 100 - 199 | €9.84 |
| 200 + | €8.95 |
*price indicative
- RS Stock No.:
- 502-8643
- Distrelec Article No.:
- 302-79-718
- Mfr. Part No.:
- TW1253KA
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 25kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 42.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 10% | |
| Actuator Type | Round Shaft | |
| Series | TW | |
| Mounting Hole Diameter | 10 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 25kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 42.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 10% | ||
Actuator Type Round Shaft | ||
Series TW | ||
Mounting Hole Diameter 10 mm | ||
23mm TW Series Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• ±10% tolerance
• Excellent linearity
• Sealed body provides additional protection
• 10,000 operations for a long life span
• Solder eyelet termination
• Supplied with a metal lock and washer
Compatible Potentiometer Knobs –
• 259-6935
• 259-6957
• 107-3138
Related links
- TE Connectivity TW 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1253KA
- TE Connectivity TW 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1250KA
- TE Connectivity TW 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, TW1502KA
- TE Connectivity TW 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity TW 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
