Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3540S-TAL-103L
- RS Stock No.:
- 522-3056
- Mfr. Part No.:
- 3540S-TAL-103L
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.82
(exc. VAT)
€66.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 137 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.82 |
| 5 - 9 | €50.05 |
| 10 - 24 | €45.20 |
| 25 - 49 | €41.98 |
| 50 + | €38.21 |
*price indicative
- RS Stock No.:
- 522-3056
- Mfr. Part No.:
- 3540S-TAL-103L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bushing Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.5mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 38.92mm | |
| Actuator Type | Slotted Shaft | |
| Series | 3540 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.5mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 38.92mm | ||
Actuator Type Slotted Shaft | ||
Series 3540 | ||
Tolerance ± 5% | ||

22mm 10 Turn Servo Mount 3540S Series
Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft
Precision - Multi-Turn and Servo
Related links
- Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3540S-TAL-103L
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 2-Gang Bush, 3540S-TAL-102L
- Bourns 3540 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
- Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3590P-1-103L
- Bourns 3540 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
- Bourns 3540 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-203L
- Bourns 3540 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-201L
