Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 3310P-001-502L

Get a bulk buy discount

Add 25 more to save 21%

View bulk pricing options

Subtotal (1 unit)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 155 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.05-
25 - 49€2.3921%
50 - 99€2.3223%
100 +€2.1230%

*price indicative

Packaging Options:
RS Stock No.:
691-6901
Mfr. Part No.:
3310P-001-502L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Top

Maximum Operating Temperature

125°C

Length

9.53mm

Standards/Approvals

RoHS

Mounting Hole Diameter

6.35 mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

Series

3310

9mm 3310P-001Series Sealed Panel Control


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy