Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, PDB182-GTRB1-504MN
- RS Stock No.:
- 770-3071
- Mfr. Part No.:
- PDB182-GTRB1-504MN
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 849 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.16 |
*price indicative
- RS Stock No.:
- 770-3071
- Mfr. Part No.:
- PDB182-GTRB1-504MN
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.06W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 11.3mm | |
| Height | 21.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Series | PDB182-GTRB | |
| Actuator Type | Knurled Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.06W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 11.3mm | ||
Height 21.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Series PDB182-GTRB | ||
Actuator Type Knurled Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
- COO (Country of Origin):
- CN
17 mm Blend-Balance Guitar Potentiometer - PDB182-GTRB
Bourns PDB182-GTRB series dual gang, 17 mm blend-balance "guitar pots". The PDB182-GTRB series potentiometers are available in a two resistance values and with a centre detent as standard.
Carbon element
Knurled shaft
Metal bushing/metal shaft
Rear solder lugs
250K and 500K standard resistance values
Standard M and N taper
Related links
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, PDB182-GTRB1-504MN
- Bourns PDB182-GTRB 250 kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN
- Bourns PDB18 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount PDB182-K220K-104B
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00502KA
- TE Connectivity 27 47 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Vishay P11L 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, P11L2V0FLSY00102KA
