Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM473MAB15
- RS Stock No.:
- 790-4182
- Mfr. Part No.:
- P16NM473MAB15
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
Temporarily out of stock
- 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €26.41 |
| 2 - 4 | €24.56 |
| 5 - 9 | €22.45 |
| 10 - 24 | €21.13 |
| 25 + | €19.81 |
*price indicative
- RS Stock No.:
- 790-4182
- Mfr. Part No.:
- P16NM473MAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 47kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.4mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 16mm | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Series | P16 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 47kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.4mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 16mm | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
Series P16 | ||

Vishay P16 Series Knob Potentiometers
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
• Test according to CECC 41000 or IEC 60393-1
• P16 - version for professional and industrial
applications (cermet) 1 W at 40 °C
• Compact (integrated)
• High dielectric strength: 2500 VRMS
• Fully sealed and panel sealed
• Metallic or plastic knob options
• Custom knob on request
Supplied with
Nut, lock washer and sealing ring.
Related links
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16BP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16RP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16WP473MAB15
- Vishay P16 47 kΩ Rotary Potentiometer with Knob 1-Turns 1-Gang Panel Mount, P16NP473KAB15
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
