Vishay P11S 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0128
- RS Stock No.:
- 790-4338
- Mfr. Part No.:
- P11S1V0APSY00T0128
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.80 |
| 10 - 49 | €11.06 |
| 50 - 99 | €10.93 |
| 100 - 199 | €10.79 |
| 200 + | €10.68 |
*price indicative
- RS Stock No.:
- 790-4338
- Mfr. Part No.:
- P11S1V0APSY00T0128
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 2.2kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 16mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | IEC 60393-1 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P11S | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 2.2kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 16mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals IEC 60393-1 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.5 mm | ||
Series P11S | ||
Tolerance ± 20% | ||

1W Cermet track single turn potentiometer - P11S series
Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.
Approvals
CECC 41301-004; NFC 83253; LNZ; GAM T1
Related links
- Vishay P11S 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
